
DE-C1-J6-S6R | |
|---|---|
DigiKey Part Number | 670-DE-C1-J6-S6R-ND |
Manufacturer | |
Manufacturer Product Number | DE-C1-J6-S6R |
Description | CONN D SUB JUNC SHELL E SHELL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,27000 Kč | 270,27 Kč |
| 15 | 223,12333 Kč | 3 346,85 Kč |
| 30 | 212,47100 Kč | 6 374,13 Kč |
| 60 | 207,27983 Kč | 12 436,79 Kč |
| Unit Price without VAT: | 270,27000 Kč |
|---|---|
| Unit Price with VAT: | 327,02670 Kč |

