Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDU-50S-F0R

DigiKey Part Number
670-DDU-50S-F0R-ND
Manufacturer
Manufacturer Product Number
DDU-50S-F0R
Description
CONN D-SUB HOUSING RCPT 50POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
5 (DD, D)
Manufacturer
JAE Electronics
Contact Type
Signal
Series
Mounting Type
Panel Mount
Packaging
Bag
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Connector Style
D-Sub
Operating Temperature
-65°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
50
Color
Black
Number of Rows
3
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/2-285PITT Cannon, LLC231003-M24308/2-285P-ND1 648,13000 KčParametric Equivalent
M24308/2-486PITT Cannon, LLC251003-M24308/2-486P-ND1 381,46000 KčParametric Equivalent
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
193,23000 Kč93,23 Kč
1079,26700 Kč792,67 Kč
3073,34600 Kč2 200,38 Kč
6069,84283 Kč4 190,57 Kč
12066,50942 Kč7 981,13 Kč
27062,80967 Kč16 958,61 Kč
51060,05386 Kč30 627,47 Kč
1 02057,18949 Kč58 333,28 Kč
2 52053,65739 Kč135 216,62 Kč
Manufacturers Standard Package
Unit Price without VAT:93,23000 Kč
Unit Price with VAT:112,80830 Kč