
IXTH220N20X4 | |
|---|---|
DigiKey Part Number | 238-IXTH220N20X4-ND |
Manufacturer | |
Manufacturer Product Number | IXTH220N20X4 |
Description | MOSFET N-CH 200V 220A X4 TO-247 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 220A (Tc) 800W (Tc) Through Hole ISO TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 110A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 157 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 800W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ISO TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,18000 Kč | 402,18 Kč |
| 30 | 251,98133 Kč | 7 559,44 Kč |
| 120 | 225,08450 Kč | 27 010,14 Kč |
| Unit Price without VAT: | 402,18000 Kč |
|---|---|
| Unit Price with VAT: | 486,63780 Kč |




