IXTA130N065T2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 45,52007 Kč

Similar


Infineon Technologies
In Stock: 1 251
Unit Price: 43,28000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 186
Unit Price: 47,85000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 472
Unit Price: 38,28000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 627
Unit Price: 67,20000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 593
Unit Price: 74,49000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 160
Unit Price: 62,42000 Kč
Datasheet
TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA130N065T2

DigiKey Part Number
IXTA130N065T2-ND
Manufacturer
Manufacturer Product Number
IXTA130N065T2
Description
MOSFET N-CH 65V 130A TO263
Customer Reference
Detailed Description
N-Channel 65 V 130A (Tc) 250W (Tc) Surface Mount TO-263AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
65 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6.6mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
79 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable