IXFK180N10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 117
Unit Price: 384,29000 Kč
Datasheet
TO-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK180N10

DigiKey Part Number
IXFK180N10-ND
Manufacturer
Manufacturer Product Number
IXFK180N10
Description
MOSFET N-CH 100V 180A TO264AA
Customer Reference
Detailed Description
N-Channel 100 V 180A (Tc) 560W (Tc) Through Hole TO-264AA (IXFK)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
390 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
560W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264AA (IXFK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
25387,69080 Kč9 692,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:387,69080 Kč
Unit Price with VAT:469,10587 Kč