IXDR30N120D1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 569
Unit Price: 104,03000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 69,51892 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 717
Unit Price: 125,88000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 91,64175 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 590
Unit Price: 146,06000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 32,11475 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 480
Unit Price: 116,10000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 71,03168 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 321
Unit Price: 123,80000 Kč
Datasheet
ISOPLUS247 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDR30N120D1

DigiKey Part Number
IXDR30N120D1-ND
Manufacturer
Manufacturer Product Number
IXDR30N120D1
Description
IGBT NPT 1200V 50A ISOPLUS247
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
IGBT NPT 1200 V 50 A 200 W Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
50 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2.9V @ 15V, 30A
Power - Max
200 W
Switching Energy
4.6mJ (on), 3.4mJ (off)
Input Type
Standard
Gate Charge
120 nC
Td (on/off) @ 25°C
-
Test Condition
600V, 30A, 47Ohm, 15V
Reverse Recovery Time (trr)
40 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
ISOPLUS247™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1295,24000 Kč295,24 Kč
30180,04133 Kč5 401,24 Kč
120154,79142 Kč18 574,97 Kč
510151,16865 Kč77 096,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:295,24000 Kč
Unit Price with VAT:357,24040 Kč