



LCA712STR | |
|---|---|
DigiKey Part Number | 212-LCA712STR-ND - Tape & Reel (TR) 212-LCA712STRCT-ND - Cut Tape (CT) 212-LCA712STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCA712STR |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1 A |
Series | On-State Resistance (Max) 500 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,79000 Kč | 222,79 Kč |
| 10 | 198,38900 Kč | 1 983,89 Kč |
| 25 | 189,45240 Kč | 4 736,31 Kč |
| 50 | 182,95140 Kč | 9 147,57 Kč |
| 100 | 176,67090 Kč | 17 667,09 Kč |
| 250 | 168,69372 Kč | 42 173,43 Kč |
| 500 | 162,89450 Kč | 81 447,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 157,29140 Kč | 157 291,40 Kč |
| Unit Price without VAT: | 222,79000 Kč |
|---|---|
| Unit Price with VAT: | 269,57590 Kč |



