
VG95234A-10SL-4PN-J | |
|---|---|
DigiKey Part Number | 1003-VG95234A-10SL-4PN-J-ND |
Manufacturer | |
Manufacturer Product Number | VG95234A-10SL-4PN-J |
Description | CA-B 2C 2#15S PIN BOX RECP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 10SL-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Tin Zinc | |
Contact Finish - Mating | Silver | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 50VAC, 75VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,15000 Kč | 500,15 Kč |
| 10 | 425,02100 Kč | 4 250,21 Kč |
| 25 | 398,40920 Kč | 9 960,23 Kč |
| 50 | 379,39680 Kč | 18 969,84 Kč |
| 100 | 361,29800 Kč | 36 129,80 Kč |
| 250 | 338,70124 Kč | 84 675,31 Kč |
| 500 | 322,55630 Kč | 161 278,15 Kč |
| Unit Price without VAT: | 500,15000 Kč |
|---|---|
| Unit Price with VAT: | 605,18150 Kč |




