
M83513/03-H03N | |
|---|---|
DigiKey Part Number | 1003-M83513/03-H03N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-H03N |
Description | MICRO 100 P/11 10CR 18" NIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 100 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 416,05000 Kč | 11 416,05 Kč |
| 10 | 9 737,20400 Kč | 97 372,04 Kč |
| Unit Price without VAT: | 11 416,05000 Kč |
|---|---|
| Unit Price with VAT: | 13 813,42050 Kč |






