Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-285P

DigiKey Part Number
1003-M24308/2-285P-ND
Manufacturer
Manufacturer Product Number
M24308/2-285P
Description
CONN D-SUB HOUSING RCPT 50POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
5 (DD, D)
Manufacturer
ITT Cannon, LLC
Contact Type
Signal
Series
Mounting Type
Panel Mount
Packaging
Bag
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub
Shell Material, Finish
Stainless Steel, Passivated
Connector Type
Receptacle for Female Contacts
Operating Temperature
-50°C ~ 150°C
Number of Positions
50
Mating Cycles
500
Grade
Military
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Qualification
MIL-C-24308
Color
White
Number of Rows
3
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 648,13000 Kč1 648,13 Kč
101 400,88200 Kč14 008,82 Kč
251 313,23160 Kč32 830,79 Kč
501 250,61140 Kč62 530,57 Kč
1001 190,99820 Kč119 099,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 648,13000 Kč
Unit Price with VAT:1 994,23730 Kč