DBMG-25S-J-A197
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DBMG-25S-J-A197
1003-1964-ND
1003-1964-ND

DBMG-25S-J-A197

DigiKey Part Number
1003-1964-ND
Manufacturer
Manufacturer Product Number
DBMG-25S-J-A197
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.283" (7.20mm)
Features
Board Lock, Mounting Brackets
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 183,43000 Kč1 183,43 Kč
101 005,91600 Kč10 059,16 Kč
25942,96440 Kč23 574,11 Kč
50897,99300 Kč44 899,65 Kč
100855,18360 Kč85 518,36 Kč
250816,21376 Kč204 053,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 183,43000 Kč
Unit Price with VAT:1 431,95030 Kč