cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WX01G-JILE

DigiKey Part Number
706-IS25WX01G-JILE-ND
Manufacturer
Manufacturer Product Number
IS25WX01G-JILE
Description
1GB, OCTAL FLASH, 1.8V, 24-BALL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Gbit SPI - Octal I/O 200 MHz 6 ns 24-LFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
1.8ms
Access Time
6 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-LFBGA (6x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1374,27000 Kč374,27 Kč
10297,58400 Kč2 975,84 Kč
25278,41560 Kč6 960,39 Kč
100257,35520 Kč25 735,52 Kč
480241,59085 Kč115 963,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:374,27000 Kč
Unit Price with VAT:452,86670 Kč