
IS25WP016D-JULE-TR | |
|---|---|
DigiKey Part Number | 706-IS25WP016D-JULE-TR-ND - Tape & Reel (TR) 706-IS25WP016D-JULE-TRCT-ND - Cut Tape (CT) 706-IS25WP016D-JULE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25WP016D-JULE-TR |
Description | IC FLASH 16MBIT QSPI 8USON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Memory IC 16Mbit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,77000 Kč | 19,77 Kč |
| 10 | 18,62100 Kč | 186,21 Kč |
| 25 | 18,11800 Kč | 452,95 Kč |
| 50 | 17,72260 Kč | 886,13 Kč |
| 100 | 17,32720 Kč | 1 732,72 Kč |
| 250 | 16,80128 Kč | 4 200,32 Kč |
| 500 | 16,40346 Kč | 8 201,73 Kč |
| 1 000 | 16,00751 Kč | 16 007,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,98367 Kč | 79 918,35 Kč |
| 10 000 | 15,58012 Kč | 155 801,20 Kč |
| Unit Price without VAT: | 19,77000 Kč |
|---|---|
| Unit Price with VAT: | 23,92170 Kč |


