8 UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WJ032F-JYLE-TR

DigiKey Part Number
706-IS25WJ032F-JYLE-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS25WJ032F-JYLE-TR
Description
IC FLASH 32MBIT SPI/QUAD 8USON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-USON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
50µs, 1.6ms
Access Time
6 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,86808 Kč84 340,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,86808 Kč
Unit Price with VAT:20,41038 Kč