Image for IS4100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS4100

DigiKey Part Number
58-IS4100TR-ND - Tape & Reel (TR)
58-IS4100CT-ND - Cut Tape (CT)
58-IS4100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS4100
Description
16PIN TRANSISTOR,SMD HALF PITCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
4
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
3µs, 4µs
Package / Case
16-SOIC (0.173", 4.40mm Width)
Input Type
DC
Supplier Device Package
16-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,45000 Kč35,45 Kč
1025,25600 Kč252,56 Kč
10019,08280 Kč1 908,28 Kč
50016,35238 Kč8 176,19 Kč
1 00015,46081 Kč15 460,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,70511 Kč29 410,22 Kč
4 00014,06521 Kč56 260,84 Kč
6 00013,73752 Kč82 425,12 Kč
10 00013,36788 Kč133 678,80 Kč
14 00013,14813 Kč184 073,82 Kč
Manufacturers Standard Package
Unit Price without VAT:35,45000 Kč
Unit Price with VAT:42,89450 Kč