
MOT-IG-22-12V | |
|---|---|
DigiKey Part Number | 2685-MOT-IG-22-12V-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG-22-12V |
Description | 22MM PLANETARY GEAR MOTOR - BRUS |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 109 RPM 1.06W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 109 RPM | |
Torque - Rated (oz-in / mNm) | 13.89 / 98.07 | |
Power - Rated | 1.06W | |
Size / Dimension | Round - 0.866" Dia (22.00mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 2.862" (72.70mm) | |
Mounting Hole Spacing | 0.709" (18.00mm) | |
Gear Reduction Ratio | 62 | |
Torque - Max Momentary (oz-in / mNm) | 83.32 / 588.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 166,22000 Kč | 4 166,22 Kč |
| 100 | 1 451,39750 Kč | 145 139,75 Kč |
| Unit Price without VAT: | 4 166,22000 Kč |
|---|---|
| Unit Price with VAT: | 5 041,12620 Kč |


