
MOT-I-81639-256E | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81639-256E-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81639-256E |
Description | 12mm Planetary Gear Motor, 3VDC, |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 39 RPM 350mW Incremental 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 39 RPM | |
Torque - Rated (oz-in / mNm) | 10.83 / 76.49 | |
Power - Rated | 350mW | |
Encoder Type | Incremental | |
Size / Dimension | Round - 0.472" Dia (12.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 2.961" (75.20mm) | |
Mounting Hole Spacing | 0.374" (9.50mm) | |
Termination Style | Wire Leads with Connector | |
Gear Reduction Ratio | 256 | |
Torque - Max Momentary (oz-in / mNm) | 27.77 / 196.133 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 513,67000 Kč | 3 513,67 Kč |
| 100 | 1 830,92900 Kč | 183 092,90 Kč |
| Unit Price without VAT: | 3 513,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 251,54070 Kč |



