
MOT-BL-57S2R-36V | |
|---|---|
DigiKey Part Number | 2685-MOT-BL-57S2R-36V-ND |
Manufacturer | |
Manufacturer Product Number | MOT-BL-57S2R-36V |
Description | 57mm BLDC Motor |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor 4000 RPM 84W 36VDC |
Datasheet | Datasheet |
Category | Power - Rated 84W |
Manufacturer ISL Products International | Size / Dimension Round - 2.244" Dia (57.00mm) |
Packaging Bag | Diameter - Shaft 0.315" (8.00mm) |
Part Status Active | Length - Shaft and Bearing 0.984" (25.00mm) |
Type DC Motor | Mounting Hole Spacing 1.531" (38.88mm) |
Motor Type Brushless (BLDC) | Termination Style Wire Leads |
Voltage - Rated 36VDC | Features 3 - Phase |
RPM 4000 RPM | Torque - Max Momentary (oz-in / mNm) 83.32 / 588.40 |
Torque - Rated (oz-in / mNm) 27.77 / 196.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 180,65000 Kč | 2 180,65 Kč |
| 100 | 1 731,42360 Kč | 173 142,36 Kč |
| Unit Price without VAT: | 2 180,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 638,58650 Kč |






