LFXTAL061076
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFXTAL061076

LFXTAL003386

DigiKey Part Number
1923-1395-ND
Manufacturer
Manufacturer Product Number
LFXTAL003386
Description
CRYSTAL 24.5760MHZ 30PF TH
Customer Reference
Detailed Description
24.576 MHz ±20ppm Crystal 30pF 35 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.435" L x 0.183" W (11.05mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
1014,18800 Kč141,88 Kč
2513,41320 Kč335,33 Kč
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč