CFPS39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFPS39

LFSPXO027167

DigiKey Part Number
1923-LFSPXO027167TR-ND - Tape & Reel (TR)
1923-LFSPXO027167CT-ND - Cut Tape (CT)
1923-LFSPXO027167DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO027167
Description
XTAL OSC XO 26.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
26 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO027167 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
12mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,31000 Kč30,31 Kč
1026,27000 Kč262,70 Kč
2524,83920 Kč620,98 Kč
5023,80760 Kč1 190,38 Kč
10022,82240 Kč2 282,24 Kč
25021,58300 Kč5 395,75 Kč
50020,69046 Kč10 345,23 Kč
1 00019,83542 Kč19 835,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,55298 Kč55 658,94 Kč
Manufacturers Standard Package
Unit Price without VAT:30,31000 Kč
Unit Price with VAT:36,67510 Kč