
IN-S85TBS5R5G5B | |
|---|---|
DigiKey Part Number | 1830-IN-S85TBS5R5G5BTR-ND - Tape & Reel (TR) 1830-IN-S85TBS5R5G5BCT-ND - Cut Tape (CT) 1830-IN-S85TBS5R5G5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S85TBS5R5G5B |
Description | LED RGB CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 518nm Green, 467nm Blue LED Indication - Discrete 2V Red, 2.8V Green, 2.8V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.8V Green, 2.8V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 523nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.10mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 100 | 4,80780 Kč | 480,78 Kč |
| 500 | 3,94478 Kč | 1 972,39 Kč |
| 1 000 | 3,66081 Kč | 3 660,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,29510 Kč | 9 885,30 Kč |
| 6 000 | 3,10866 Kč | 18 651,96 Kč |
| 9 000 | 3,01305 Kč | 27 117,45 Kč |
| 15 000 | 2,90504 Kč | 43 575,60 Kč |
| 21 000 | 2,84078 Kč | 59 656,38 Kč |
| 30 000 | 2,77812 Kč | 83 343,60 Kč |
| 75 000 | 2,63981 Kč | 197 985,75 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |



