MFR Recommended




P1K0.1206.2ST.A.S | |
|---|---|
DigiKey Part Number | 2952-P1K0.1206.2ST.A.STR-ND - Tape & Reel (TR) 2952-P1K0.1206.2ST.A.SCT-ND - Cut Tape (CT) 2952-P1K0.1206.2ST.A.SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1K0.1206.2ST.A.S |
Description | SENSOR RTD 1000OHM 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 5 | 61,50200 Kč | 307,51 Kč |
| 10 | 58,77700 Kč | 587,77 Kč |
| 25 | 55,51040 Kč | 1 387,76 Kč |
| 50 | 53,28840 Kč | 2 664,42 Kč |
| 100 | 51,25350 Kč | 5 125,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,15348 Kč | 23 576,74 Kč |
| 1 000 | 45,62714 Kč | 45 627,14 Kč |
| 1 500 | 44,79351 Kč | 67 190,26 Kč |
| 2 500 | 43,80154 Kč | 109 503,85 Kč |
| 3 500 | 43,18166 Kč | 151 135,81 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |



