PB20X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT60N16SOFB01HPSA1

DigiKey Part Number
448-TT60N16SOFB01HPSA1-ND
Manufacturer
Manufacturer Product Number
TT60N16SOFB01HPSA1
Description
SCR MODULE 1.6KV 90A MODULE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV 90 A Series Connection - SCR/Diode Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
55 A
Current - On State (It (RMS)) (Max)
90 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
100 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1500A @ 50Hz
Current - Hold (Ih) (Max)
250 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1659,29000 Kč659,29 Kč
12474,78250 Kč5 697,39 Kč
108419,68435 Kč45 325,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:659,29000 Kč
Unit Price with VAT:797,74090 Kč