
TLI55910A6EE0001XTSA1 | |
|---|---|
DigiKey Part Number | 448-TLI55910A6EE0001XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLI55910A6EE0001XTSA1 |
Description | POSITION SENS CONS & IND |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Linear External Magnet, Not Included SMD (SMT) Tab |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | Angle, Linear | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 8.2 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 1V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | PG-SOT23-6-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,86443 Kč | 38 593,29 Kč |
| Unit Price without VAT: | 12,86443 Kč |
|---|---|
| Unit Price with VAT: | 15,56596 Kč |


