TLI5590A6WXTMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLI5590A6WXTMA1

DigiKey Part Number
448-TLI5590A6WXTMA1TR-ND - Tape & Reel (TR)
448-TLI5590A6WXTMA1CT-ND - Cut Tape (CT)
448-TLI5590A6WXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLI5590A6WXTMA1
Description
POSITION SENSORS
Customer Reference
Detailed Description
Magnetoresistive Sensor Single Axis 6-WLCSP (1.27x0.93)
Datasheet
 Datasheet
EDA/CAD Models
TLI5590A6WXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Magnetoresistive
Axis
Single
Output Type
Analog Voltage, Wheatstone Bridge
Sensing Range
±5mT
Voltage - Supply
1V ~ 5.5V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
5kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
-
Supplier Device Package
6-WLCSP (1.27x0.93)
Mounting Type
Surface Mount
Package / Case
6-UFBGA, WLCSP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 655
Check for Additional Incoming Stock
Last Time Buy Date: 15.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,84000 Kč44,84 Kč
539,86800 Kč199,34 Kč
1037,99500 Kč379,95 Kč
2535,77640 Kč894,41 Kč
5034,26940 Kč1 713,47 Kč
10032,88430 Kč3 288,43 Kč
50030,10024 Kč15 050,12 Kč
1 00029,06395 Kč29 063,95 Kč
5 00028,07763 Kč140 388,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00025,77563 Kč386 634,45 Kč
Manufacturers Standard Package
Unit Price without VAT:44,84000 Kč
Unit Price with VAT:54,25640 Kč