Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-3-1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4274GV10ATMA2

DigiKey Part Number
TLE4274GV10ATMA2TR-ND - Tape & Reel (TR)
TLE4274GV10ATMA2CT-ND - Cut Tape (CT)
TLE4274GV10ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4274GV10ATMA2
Description
IC REG LIN 10V 400MA TO263-3-1
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-3-1
Datasheet
 Datasheet
EDA/CAD Models
TLE4274GV10ATMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
220 µA
Mfr
Current - Supply (Max)
30 mA
Series
PSRR
60dB (100Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Output (Min/Fixed)
10V
Supplier Device Package
PG-TO263-3-1
Voltage Dropout (Max)
0.5V @ 250mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1032,19000 Kč321,90 Kč
2529,33000 Kč733,25 Kč
10026,18030 Kč2 618,03 Kč
25024,68104 Kč6 170,26 Kč
50023,83190 Kč11 915,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,03250 Kč23 032,50 Kč
2 00022,41988 Kč44 839,76 Kč
3 00022,11320 Kč66 339,60 Kč
5 00021,77337 Kč108 866,85 Kč
7 00021,57461 Kč151 022,27 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč