
S29GL064S70BHI033 | |
|---|---|
DigiKey Part Number | 448-S29GL064S70BHI033TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S29GL064S70BHI033 |
Description | PNOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit CFI 70 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64Mb 8M x 8, 4M x 16 | |
Memory Interface | CFI | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8.15x6.15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 61,85644 Kč | 154 641,10 Kč |
| Unit Price without VAT: | 61,85644 Kč |
|---|---|
| Unit Price with VAT: | 74,84629 Kč |

