
S25FL128SAGMFB000 | |
|---|---|
DigiKey Part Number | 448-S25FL128SAGMFB000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGMFB000 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,88000 Kč | 93,88 Kč |
| 10 | 87,52600 Kč | 875,26 Kč |
| 25 | 84,93240 Kč | 2 123,31 Kč |
| 50 | 82,96640 Kč | 4 148,32 Kč |
| 240 | 78,52879 Kč | 18 846,91 Kč |
| 480 | 76,59042 Kč | 36 763,40 Kč |
| 720 | 75,46718 Kč | 54 336,37 Kč |
| 1 200 | 74,06513 Kč | 88 878,16 Kč |
| Unit Price without VAT: | 93,88000 Kč |
|---|---|
| Unit Price with VAT: | 113,59480 Kč |



