
IRS2302STRPBF | |
|---|---|
DigiKey Part Number | IRS2302STRPBFTR-ND - Tape & Reel (TR) IRS2302STRPBFCT-ND - Cut Tape (CT) IRS2302STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2302STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2302STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 200mA, 350mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 130ns, 50ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 5V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,65100 Kč | 166,51 Kč |
| 25 | 15,04280 Kč | 376,07 Kč |
| 100 | 13,27280 Kč | 1 327,28 Kč |
| 250 | 12,42660 Kč | 3 106,65 Kč |
| 500 | 11,91636 Kč | 5 958,18 Kč |
| 1 000 | 11,62344 Kč | 11 623,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,05394 Kč | 27 634,85 Kč |
| 5 000 | 10,78701 Kč | 53 935,05 Kč |
| 7 500 | 10,65329 Kč | 79 899,68 Kč |
| 12 500 | 10,50516 Kč | 131 314,50 Kč |
| 17 500 | 10,41863 Kč | 182 326,02 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


