MFR Recommended
Similar
Similar

IRLH5034TRPBF | |
|---|---|
DigiKey Part Number | IRLH5034TRPBFTR-ND - Tape & Reel (TR) IRLH5034TRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRLH5034TRPBF |
Description | MOSFET N-CH 40V 29A/100A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 29A (Ta), 100A (Tc) 3.6W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRLH5034TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 82 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 4730 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.6W (Ta), 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFH7440TRPBF | Infineon Technologies | 6 493 | IRFH7440TRPBFCT-ND | 39,48000 Kč | MFR Recommended |
| BSC027N04LSGATMA1 | Infineon Technologies | 24 144 | BSC027N04LSGATMA1CT-ND | 33,18000 Kč | Similar |
| CSD18502Q5B | Texas Instruments | 0 | 296-35629-1-ND | 74,54000 Kč | Similar |











