IRFR420TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 3 000
Unit Price: 48,89000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 2 746
Unit Price: 26,22000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 6 484
Unit Price: 18,10000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 2 107
Unit Price: 25,59000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 14,11965 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 2 798
Unit Price: 24,55000 Kč
Datasheet
TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR420TRPBF

DigiKey Part Number
448-IRFR420TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR420TRPBF
Description
MOSFET N-CH 500V 2.4A DPAK
Customer Reference
Detailed Description
N-Channel 500 V 2.4A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3Ohm @ 1.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
360 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes