
IRFH7440TRPBF | |
|---|---|
DigiKey Part Number | IRFH7440TRPBFTR-ND - Tape & Reel (TR) IRFH7440TRPBFCT-ND - Cut Tape (CT) IRFH7440TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH7440TRPBF |
Description | MOSFET N-CH 40V 85A 8PQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 85A (Tc) 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH7440TRPBF Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 138 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4574 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 25,11400 Kč | 251,14 Kč |
| 100 | 16,85510 Kč | 1 685,51 Kč |
| 500 | 13,30896 Kč | 6 654,48 Kč |
| 1 000 | 12,16855 Kč | 12 168,55 Kč |
| 2 000 | 11,31509 Kč | 22 630,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,40278 Kč | 41 611,12 Kč |
| 8 000 | 9,72494 Kč | 77 799,52 Kč |
| 12 000 | 9,37970 Kč | 112 556,40 Kč |
| 20 000 | 9,24437 Kč | 184 887,40 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |









