
IRFH7085TRPBF | |
|---|---|
DigiKey Part Number | IRFH7085TRPBFTR-ND - Tape & Reel (TR) IRFH7085TRPBFCT-ND - Cut Tape (CT) IRFH7085TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH7085TRPBF |
Description | MOSFET N-CH 60V 100A PQFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 156W (Tc) Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH7085TRPBF Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 165 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6460 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 75A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 38,69900 Kč | 386,99 Kč |
| 100 | 26,56880 Kč | 2 656,88 Kč |
| 500 | 21,37680 Kč | 10 688,40 Kč |
| 1 000 | 20,06968 Kč | 20 069,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,12639 Kč | 68 505,56 Kč |
| 8 000 | 16,39681 Kč | 131 174,48 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |











