


IR2114SSPBF | |
|---|---|
DigiKey Part Number | IR2114SSPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2114SSPBF |
Description | IC GATE DRVR HALF-BRIDGE 24SSOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | IR2114SSPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 11.5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 24ns, 7ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,57000 Kč | 138,57 Kč |
| 10 | 107,27600 Kč | 1 072,76 Kč |
| 55 | 94,12636 Kč | 5 176,95 Kč |
| 110 | 90,33773 Kč | 9 937,15 Kč |
| 275 | 87,66364 Kč | 24 107,50 Kč |
| Unit Price without VAT: | 138,57000 Kč |
|---|---|
| Unit Price with VAT: | 167,66970 Kč |





