
IPT60R125CFD7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPT60R125CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPT60R125CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPT60R125CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT60R125CFD7XTMA1 |
Description | MOSFET N-CH 600V 21A 8HSOF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 127W (Tc) Surface Mount PG-HSOF-8-2 |
EDA/CAD Models | IPT60R125CFD7XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 6.8A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 340µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 127W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 Kč | 86,76 Kč |
| 10 | 57,02900 Kč | 570,29 Kč |
| 100 | 40,18890 Kč | 4 018,89 Kč |
| 500 | 36,44588 Kč | 18 222,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,77599 Kč | 59 551,98 Kč |
| Unit Price without VAT: | 86,76000 Kč |
|---|---|
| Unit Price with VAT: | 104,97960 Kč |














