



IPC50N04S55R8ATMA1 | |
|---|---|
DigiKey Part Number | IPC50N04S55R8ATMA1TR-ND - Tape & Reel (TR) IPC50N04S55R8ATMA1CT-ND - Cut Tape (CT) IPC50N04S55R8ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPC50N04S55R8ATMA1 |
Description | MOSFET N-CH 40V 50A 8TDSON-33 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 42W (Tc) Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
EDA/CAD Models | IPC50N04S55R8ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1090 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 42W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8-33 |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.8mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.4V @ 13µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQM056NH04CR RLG | Taiwan Semiconductor Corporation | 5 000 | 1801-TQM056NH04CRRLGCT-ND | 1,82000 Kč | Similar |
| TQM056NH04LCR RLG | Taiwan Semiconductor Corporation | 4 970 | 1801-TQM056NH04LCRRLGCT-ND | 1,82000 Kč | Similar |
| TQM070NH04CR RLG | Taiwan Semiconductor Corporation | 2 000 | 1801-TQM070NH04CRRLGCT-ND | 1,59000 Kč | Similar |
| TQM070NH04LCR RLG | Taiwan Semiconductor Corporation | 5 000 | 1801-TQM070NH04LCRRLGCT-ND | 1,59000 Kč | Similar |
| TSM056NH04CR RLG | Taiwan Semiconductor Corporation | 5 000 | 1801-TSM056NH04CRRLGCT-ND | 1,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 17,76400 Kč | 177,64 Kč |
| 100 | 11,72110 Kč | 1 172,11 Kč |
| 500 | 9,12112 Kč | 4 560,56 Kč |
| 1 000 | 8,28371 Kč | 8 283,71 Kč |
| 2 000 | 7,57944 Kč | 15 158,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,81713 Kč | 34 085,65 Kč |
| 10 000 | 6,34614 Kč | 63 461,40 Kč |
| 15 000 | 6,10623 Kč | 91 593,45 Kč |
| 25 000 | 5,83683 Kč | 145 920,75 Kč |
| 35 000 | 5,80595 Kč | 203 208,25 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |





