New Product
ICE5AR3995BZXKLA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE5AR4780BZS1XKLA1

DigiKey Part Number
448-ICE5AR4780BZS1XKLA1-ND
Manufacturer
Manufacturer Product Number
ICE5AR4780BZS1XKLA1
Description
ICE5AR4780BZS1XKLA1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Flyback Topology 100kHz PG-DIP-7-10
Datasheet
 Datasheet
EDA/CAD Models
ICE5AR4780BZS1XKLA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Buck, Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 32V
Duty Cycle
75%
Frequency - Switching
100kHz
Power (Watts)
27.5 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
PG-DIP-7-10
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 995
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,31000 Kč34,31 Kč
5016,35580 Kč817,79 Kč
10014,59400 Kč1 459,40 Kč
50011,50214 Kč5 751,07 Kč
1 00010,50690 Kč10 506,90 Kč
2 0009,67006 Kč19 340,12 Kč
5 0008,76463 Kč43 823,15 Kč
10 0008,71470 Kč87 147,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,31000 Kč
Unit Price with VAT:41,51510 Kč