GS66504B-MR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS66504BTRXUMA1

DigiKey Part Number
448-GS66504BTRXUMA1TR-ND - Tape & Reel (TR)
448-GS66504BTRXUMA1CT-ND - Cut Tape (CT)
448-GS66504BTRXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS66504BTRXUMA1
Description
GS66504B-TR
Customer Reference
Detailed Description
N-Channel 650 V 15A (Tc) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Rds On (Max) @ Id, Vgs
130mOhm @ 4.5A, 6V
Vgs(th) (Max) @ Id
1.3V @ 3.5mA
Gate Charge (Qg) (Max) @ Vgs
3 nC @ 6 V
Vgs (Max)
+7V, -10V
Input Capacitance (Ciss) (Max) @ Vds
130 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
-
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.01.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1300,17000 Kč300,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000153,88603 Kč461 658,09 Kč
Manufacturers Standard Package
Unit Price without VAT:300,17000 Kč
Unit Price with VAT:363,20570 Kč