
EVALISO1H815GTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALISO1H815GTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALISO1H815GTOBO1 |
Description | EVAL BOARD FOR ISO1H815G |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ISO1H815G ISOFACE™ Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | ISO1H815G | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | Parallel Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 953,10000 Kč | 2 953,10 Kč |
| Unit Price without VAT: | 2 953,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 573,25100 Kč |


