CY8C20424-12LQXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD3135-32LQXQT

DigiKey Part Number
448-CYPD3135-32LQXQTTR-ND - Tape & Reel (TR)
448-CYPD3135-32LQXQTCT-ND - Cut Tape (CT)
448-CYPD3135-32LQXQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPD3135-32LQXQT
Description
CCG3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB Controller USB 3.0 I2C, SPI, UART, USB Interface 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
I2C, SPI, UART, USB
Standards
USB 3.0
Voltage - Supply
2.7V ~ 21.5V
Current - Supply
25mA
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
32-UFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,62000 Kč92,62 Kč
1070,32800 Kč703,28 Kč
2564,74120 Kč1 618,53 Kč
10058,58430 Kč5 858,43 Kč
25055,64948 Kč13 912,37 Kč
50053,88084 Kč26 940,42 Kč
1 00052,42545 Kč52 425,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50050,88863 Kč127 221,57 Kč
Manufacturers Standard Package
Unit Price without VAT:92,62000 Kč
Unit Price with VAT:112,07020 Kč