


CY8C4147AZI-S475 | |
|---|---|
DigiKey Part Number | 448-CY8C4147AZI-S475-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4147AZI-S475 |
Description | IC MCU 32BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4147AZI-S475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,51000 Kč | 126,51 Kč |
| 10 | 96,95600 Kč | 969,56 Kč |
| 25 | 89,58040 Kč | 2 239,51 Kč |
| 160 | 79,37031 Kč | 12 699,25 Kč |
| 320 | 76,73053 Kč | 24 553,77 Kč |
| 640 | 74,55713 Kč | 47 716,56 Kč |
| 1 120 | 73,08673 Kč | 81 857,14 Kč |
| 2 560 | 71,29725 Kč | 182 520,96 Kč |
| Unit Price without VAT: | 126,51000 Kč |
|---|---|
| Unit Price with VAT: | 153,07710 Kč |


