
CY7C1041G30-10ZSXET | |
|---|---|
DigiKey Part Number | 448-CY7C1041G30-10ZSXETTR-ND - Tape & Reel (TR) 448-CY7C1041G30-10ZSXETCT-ND - Cut Tape (CT) 448-CY7C1041G30-10ZSXETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C1041G30-10ZSXET |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 10 | 183,71200 Kč | 1 837,12 Kč |
| 25 | 178,12200 Kč | 4 453,05 Kč |
| 50 | 173,88860 Kč | 8 694,43 Kč |
| 100 | 169,67640 Kč | 16 967,64 Kč |
| 250 | 164,16152 Kč | 41 040,38 Kč |
| 500 | 160,04802 Kč | 80 024,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 155,99918 Kč | 155 999,18 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |



