
BSZ050N03LSGATMA1 | |
|---|---|
DigiKey Part Number | BSZ050N03LSGATMA1TR-ND - Tape & Reel (TR) BSZ050N03LSGATMA1CT-ND - Cut Tape (CT) BSZ050N03LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ050N03LSGATMA1 |
Description | MOSFET N-CH 30V 16A/40A 8TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 40A (Tc) 2.1W (Ta), 50W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2800 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TSDSON-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 100 | 9,22440 Kč | 922,44 Kč |
| 500 | 7,11202 Kč | 3 556,01 Kč |
| 1 000 | 6,43127 Kč | 6 431,27 Kč |
| 2 000 | 5,85813 Kč | 11 716,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,23766 Kč | 26 188,30 Kč |
| 10 000 | 4,85423 Kč | 48 542,30 Kč |
| 15 000 | 4,65894 Kč | 69 884,10 Kč |
| 25 000 | 4,43952 Kč | 110 988,00 Kč |
| 35 000 | 4,30966 Kč | 150 838,10 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |








