Mosfet Array 20V 390mA 250mW Surface Mount PG-SOT363-6-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSD223PH6327XTSA1

DigiKey Part Number
BSD223PH6327XTSA1TR-ND - Tape & Reel (TR)
BSD223PH6327XTSA1CT-ND - Cut Tape (CT)
BSD223PH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSD223PH6327XTSA1
Description
MOSFET 2P-CH 20V 0.39A SOT363
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 390mA 250mW Surface Mount PG-SOT363-6-1
Datasheet
 Datasheet
EDA/CAD Models
BSD223PH6327XTSA1 Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
1.2Ohm @ 390mA, 4.5V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
1.2V @ 1.5µA
Series
Gate Charge (Qg) (Max) @ Vgs
0.62nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
56pF @ 15V
Part Status
Active
Power - Max
250mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-VSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
PG-SOT363-6-1
Current - Continuous Drain (Id) @ 25°C
390mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91 287
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,06100 Kč50,61 Kč
1003,18330 Kč318,33 Kč
5002,36354 Kč1 181,77 Kč
1 0002,09854 Kč2 098,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,76075 Kč5 282,25 Kč
6 0001,59042 Kč9 542,52 Kč
9 0001,50353 Kč13 531,77 Kč
15 0001,40586 Kč21 087,90 Kč
21 0001,34799 Kč28 307,79 Kč
30 0001,29173 Kč38 751,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč