
BSC018N04LSGATMA1 | |
|---|---|
DigiKey Part Number | BSC018N04LSGATMA1TR-ND - Tape & Reel (TR) BSC018N04LSGATMA1CT-ND - Cut Tape (CT) BSC018N04LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC018N04LSGATMA1 |
Description | MOSFET N-CH 40V 30A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Ta), 100A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC018N04LSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 85µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 12000 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.8mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 26,77200 Kč | 267,72 Kč |
| 100 | 18,02260 Kč | 1 802,26 Kč |
| 500 | 14,27150 Kč | 7 135,75 Kč |
| 1 000 | 13,06475 Kč | 13 064,75 Kč |
| 2 000 | 12,32068 Kč | 24 641,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,95163 Kč | 54 758,15 Kč |
| 10 000 | 10,27352 Kč | 102 735,20 Kč |
| 15 000 | 10,06591 Kč | 150 988,65 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |








