
BSC009N04LSSCATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC009N04LSSCATMA1TR-ND - Tape & Reel (TR) 448-BSC009N04LSSCATMA1CT-ND - Cut Tape (CT) 448-BSC009N04LSSCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC009N04LSSCATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 301A (Tc) 167W (Tc) Surface Mount PG-WSON-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | BSC009N04LSSCATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.24mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 133 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9520 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-WSON-8-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,36000 Kč | 71,36 Kč |
| 10 | 46,58400 Kč | 465,84 Kč |
| 100 | 32,41910 Kč | 3 241,91 Kč |
| 500 | 27,92324 Kč | 13 961,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 22,81294 Kč | 91 251,76 Kč |
| Unit Price without VAT: | 71,36000 Kč |
|---|---|
| Unit Price with VAT: | 86,34560 Kč |



