
BB640E6327HTSA1 | |
|---|---|
DigiKey Part Number | BB640E6327HTSA1TR-ND - Tape & Reel (TR) BB640E6327HTSA1CT-ND - Cut Tape (CT) BB640E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB640E6327HTSA1 |
Description | DIODE VARACTR 30V SGL PG-SOD323 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BB640E6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 3.3pF @ 28V, 1MHz | |
Capacitance Ratio | 25.0 | |
Capacitance Ratio Condition | C1/C28 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | PG-SOD323-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 3,53600 Kč | 35,36 Kč |
| 100 | 3,25010 Kč | 325,01 Kč |
| 500 | 2,83754 Kč | 1 418,77 Kč |
| 1 000 | 2,60494 Kč | 2 604,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82840 Kč | 5 485,20 Kč |
| 6 000 | 1,68400 Kč | 10 104,00 Kč |
| 9 000 | 1,68229 Kč | 15 140,61 Kč |
| 15 000 | 1,64089 Kč | 24 613,35 Kč |
| 21 000 | 1,63574 Kč | 34 350,54 Kč |
| 30 000 | 1,59812 Kč | 47 943,60 Kč |
| 75 000 | 1,49961 Kč | 112 470,75 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |





