
BB439E6327HTSA1 | |
|---|---|
DigiKey Part Number | BB439E6327HTSA1TR-ND - Tape & Reel (TR) BB439E6327HTSA1CT-ND - Cut Tape (CT) BB439E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB439E6327HTSA1 |
Description | DIODE VARACTR 28V SGL PG-SOD323 |
Customer Reference | |
Detailed Description | Varactors Single 28 V Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BB439E6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 6pF @ 25V, 1MHz | |
Capacitance Ratio | 8.0 | |
Capacitance Ratio Condition | C2/C25 | |
Voltage - Peak Reverse (Max) | 28 V | |
Diode Type | Single | |
Q @ Vr, F | 600 @ 25V, 200MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | PG-SOD323-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 100 | 9,00100 Kč | 900,10 Kč |
| 500 | 7,18352 Kč | 3 591,76 Kč |
| 1 000 | 6,50424 Kč | 6 504,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,37891 Kč | 16 136,73 Kč |
| 6 000 | 5,09407 Kč | 30 564,42 Kč |
| 9 000 | 4,90725 Kč | 44 165,25 Kč |
| 15 000 | 4,73678 Kč | 71 051,70 Kč |
| 21 000 | 4,68889 Kč | 98 466,69 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |




