
AUIRFP4110 | |
|---|---|
DigiKey Part Number | AUIRFP4110-ND |
Manufacturer | |
Manufacturer Product Number | AUIRFP4110 |
Description | MOSFET N-CH 100V 120A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 370W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 210 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9620 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 370W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,11000 Kč | 173,11 Kč |
| 25 | 103,65560 Kč | 2 591,39 Kč |
| 100 | 87,09600 Kč | 8 709,60 Kč |
| 500 | 78,25386 Kč | 39 126,93 Kč |
| Unit Price without VAT: | 173,11000 Kč |
|---|---|
| Unit Price with VAT: | 209,46310 Kč |



