10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2ED2778S01GXTMA1

DigiKey Part Number
448-2ED2778S01GXTMA1-ND
Manufacturer
Manufacturer Product Number
2ED2778S01GXTMA1
Description
IC GATE DRVR HALF-BRIDGE VSON-10
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-VSON-10-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Box
Part Status
Last Time Buy
DigiKey Programmable
-
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
7V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
4A, 8A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
140 V
Rise / Fall Time (Typ)
24ns, 12ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
PG-VSON-10-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15.05.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
3 00025,96068 Kč77 882,04 Kč
Manufacturers Standard Package
Unit Price without VAT:25,96068 Kč
Unit Price with VAT:31,41242 Kč